1 µH Shielded Inductor 13.1 A 8.2mOhm Max Nonstandard
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MPEV1D0630L1R0

DigiKey Part Number
399-MPEV1D0630L1R0TR-ND - Tape & Reel (TR)
399-MPEV1D0630L1R0CT-ND - Cut Tape (CT)
399-MPEV1D0630L1R0DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
MPEV1D0630L1R0
Description
FIXED IND 1UH 13.1A 8.2 MOHM SMD
Manufacturer Standard Lead Time
24 Weeks
Customer Reference
Detailed Description
1 µH Shielded Inductor 13.1 A 8.2mOhm Max Nonstandard
Datasheet
 Datasheet
EDA/CAD Models
MPEV1D0630L1R0 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Shielding
Shielded
Mfr
DC Resistance (DCR)
8.2mOhm Max
Series
Frequency - Self Resonant
43MHz
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Ratings
AEC-Q200
Part Status
Active
Operating Temperature
-55°C ~ 180°C
Material - Core
Inductance Frequency - Test
100 kHz
Inductance
Mounting Type
Surface Mount
Tolerance
±20%
Package / Case
Nonstandard
Current Rating (Amps)
Size / Dimension
0.276" L x 0.256" W (7.00mm x 6.50mm)
Current - Saturation (Isat)
13A
Height - Seated (Max)
0.118" (3.00mm)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 0
Check Lead Time
Request Stock Notification
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
10,89000 €0,89 €
100,73200 €7,32 €
1000,60170 €60,17 €
* All Digi-Reel orders will add a 5,50 € reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
1.5000,47827 €717,40 €
3.0000,45104 €1.353,12 €
4.5000,43586 €1.961,37 €
7.5000,41747 €3.131,03 €
10.5000,40581 €4.261,01 €
15.0000,40158 €6.023,70 €
Manufacturers Standard Package
Unit Price without VAT:0,89000 €
Unit Price with VAT:1,05910 €