


MPCV1260L1R5 | |
|---|---|
DigiKey Part Number | 399-20731-2-ND - Tape & Reel (TR) 399-20731-1-ND - Cut Tape (CT) 399-20731-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MPCV1260L1R5 |
Description | FIXED IND 1.5UH 28A 2.31 MOHM |
Manufacturer Standard Lead Time | 31 Weeks |
Customer Reference | |
Detailed Description | 1.5 µH Shielded Inductor 28 A 2.31mOhm Max Nonstandard |
Datasheet | Datasheet |
EDA/CAD Models | MPCV1260L1R5 Models |
Category | Shielding Shielded |
Mfr | DC Resistance (DCR) 2.31mOhm Max |
Series | Ratings AEC-Q200 |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Operating Temperature -55°C ~ 155°C |
Part Status Active | Inductance Frequency - Test 100 kHz |
Material - Core | Mounting Type Surface Mount |
Inductance | Package / Case Nonstandard |
Tolerance ±20% | Size / Dimension 0.571" L x 0.492" W (14.50mm x 12.50mm) |
Current Rating (Amps) | Height - Seated (Max) 0.236" (6.00mm) |
Current - Saturation (Isat) 35A | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2,40000 € | 2,40 € |
| 10 | 1,97100 € | 19,71 € |
| 100 | 1,62050 € | 162,05 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 300 | 1,47643 € | 442,93 € |
| 600 | 1,39233 € | 835,40 € |
| 900 | 1,34544 € | 1.210,90 € |
| 1.500 | 1,28865 € | 1.932,98 € |
| 2.100 | 1,25259 € | 2.630,44 € |
| 3.000 | 1,21551 € | 3.646,53 € |
| Unit Price without VAT: | 2,40000 € |
|---|---|
| Unit Price with VAT: | 2,85600 € |


