1 µH Shielded Inductor 32 A 1.65mOhm Max Nonstandard
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
1 µH Shielded Inductor 32 A 1.65mOhm Max Nonstandard
KEMET METCOM MPX Power Inductors | Digi-Key Daily

MPCV1260L1R0

DigiKey Part Number
399-20730-2-ND - Tape & Reel (TR)
399-20730-1-ND - Cut Tape (CT)
Manufacturer
Manufacturer Product Number
MPCV1260L1R0
Description
FIXED IND 1UH 32A 1.65 MOHM SMD
Manufacturer Standard Lead Time
31 Weeks
Customer Reference
Detailed Description
1 µH Shielded Inductor 32 A 1.65mOhm Max Nonstandard
Datasheet
 Datasheet
EDA/CAD Models
MPCV1260L1R0 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Part Status
Active
Type
-
Material - Core
Inductance
Tolerance
±20%
Current Rating (Amps)
Current - Saturation (Isat)
42A
Shielding
Shielded
DC Resistance (DCR)
1.65mOhm Max
Q @ Freq
-
Frequency - Self Resonant
-
Ratings
AEC-Q200
Operating Temperature
-55°C ~ 155°C
Inductance Frequency - Test
100 kHz
Features
-
Mounting Type
Surface Mount
Package / Case
Nonstandard
Supplier Device Package
-
Size / Dimension
0.571" L x 0.492" W (14.50mm x 12.50mm)
Height - Seated (Max)
0.236" (6.00mm)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 194
Check for Additional Incoming Stock
Once available stock of this product has been depleted, manufacturer standard package and lead time will apply.
All prices are in EUR
Cut Tape (CT)
QuantityUnit PriceExt Price
12,69000 €2,69 €
102,08800 €20,88 €
251,88720 €47,18 €
501,74800 €87,40 €
1001,61870 €161,87 €
Tape & Reel (TR)
QuantityUnit PriceExt Price
6001,53103 €918,62 €
Unit Price without VAT:2,69000 €
Unit Price with VAT:3,20110 €