


MPCV1060L1R0 | |
|---|---|
DigiKey Part Number | 399-20728-2-ND - Tape & Reel (TR) 399-20728-1-ND - Cut Tape (CT) 399-20728-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MPCV1060L1R0 |
Description | FIXED IND 1UH 26A 1.87 MOHM SMD |
Manufacturer Standard Lead Time | 31 Weeks |
Customer Reference | |
Detailed Description | 1 µH Shielded Inductor 26 A 1.87mOhm Max Nonstandard |
Datasheet | Datasheet |
EDA/CAD Models | MPCV1060L1R0 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | - | |
Material - Core | ||
Inductance | ||
Tolerance | ±20% | |
Current Rating (Amps) | ||
Current - Saturation (Isat) | 35A | |
Shielding | Shielded | |
DC Resistance (DCR) | 1.87mOhm Max | |
Q @ Freq | - | |
Frequency - Self Resonant | - | |
Ratings | AEC-Q200 | |
Operating Temperature | -55°C ~ 155°C | |
Inductance Frequency - Test | 100 kHz | |
Features | - | |
Mounting Type | Surface Mount | |
Package / Case | Nonstandard | |
Supplier Device Package | - | |
Size / Dimension | 0.472" L x 0.394" W (12.00mm x 10.00mm) | |
Height - Seated (Max) | 0.236" (6.00mm) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2,07000 € | 2,07 € |
| 10 | 1,70600 € | 17,06 € |
| 100 | 1,40250 € | 140,25 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | 1,22368 € | 611,84 € |
| 1.000 | 1,15402 € | 1.154,02 € |
| 1.500 | 1,11517 € | 1.672,75 € |
| 2.500 | 1,06814 € | 2.670,35 € |
| 3.500 | 1,03828 € | 3.633,98 € |
| 5.000 | 1,02680 € | 5.134,00 € |
| Unit Price without VAT: | 2,07000 € |
|---|---|
| Unit Price with VAT: | 2,46330 € |


