



MPCH0740LR36E | |
|---|---|
DigiKey Part Number | 399-10955-2-ND - Tape & Reel (TR) 399-10955-1-ND - Cut Tape (CT) 399-10955-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MPCH0740LR36E |
Description | FIXED IND 360NH 23A 1.42 MOHM |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | 360 nH Shielded Inductor 23 A 1.42mOhm Nonstandard |
Datasheet | Datasheet |
EDA/CAD Models | MPCH0740LR36E Models |
Category | Shielding Shielded |
Mfr | DC Resistance (DCR) 1.42mOhm |
Series | Operating Temperature -40°C ~ 125°C |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Inductance Frequency - Test 100 kHz |
Part Status Active | Mounting Type Surface Mount |
Material - Core | Package / Case Nonstandard |
Inductance | Size / Dimension 0.315" L x 0.264" W (8.00mm x 6.70mm) |
Tolerance ±20% | Height - Seated (Max) 0.157" (4.00mm) |
Current Rating (Amps) | Base Product Number |
Current - Saturation (Isat) 22A |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,39000 € | 1,39 € |
| 10 | 1,14700 € | 11,47 € |
| 100 | 0,94300 € | 94,30 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | 0,77581 € | 775,81 € |
| 2.000 | 0,73166 € | 1.463,32 € |
| 3.000 | 0,70704 € | 2.121,12 € |
| 5.000 | 0,67723 € | 3.386,15 € |
| 7.000 | 0,66154 € | 4.630,78 € |
| Unit Price without VAT: | 1,39000 € |
|---|---|
| Unit Price with VAT: | 1,65410 € |

