



MPCH0740LR15 | |
|---|---|
DigiKey Part Number | 399-10944-2-ND - Tape & Reel (TR) 399-10944-1-ND - Cut Tape (CT) 399-10944-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MPCH0740LR15 |
Description | FIXED IND 150NH 29A 0.93 MOHM |
Manufacturer Standard Lead Time | 31 Weeks |
Customer Reference | |
Detailed Description | 150 nH Shielded Inductor 29 A 0.93mOhm Nonstandard |
Datasheet | Datasheet |
EDA/CAD Models | MPCH0740LR15 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | - | |
Material - Core | ||
Inductance | ||
Tolerance | ±20% | |
Current Rating (Amps) | ||
Current - Saturation (Isat) | 31A | |
Shielding | Shielded | |
DC Resistance (DCR) | 0.93mOhm | |
Q @ Freq | - | |
Frequency - Self Resonant | - | |
Ratings | - | |
Operating Temperature | -40°C ~ 125°C | |
Inductance Frequency - Test | 100 kHz | |
Mounting Type | Surface Mount | |
Package / Case | Nonstandard | |
Supplier Device Package | - | |
Size / Dimension | 0.315" L x 0.264" W (8.00mm x 6.70mm) | |
Height - Seated (Max) | 0.157" (4.00mm) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,30000 € | 1,30 € |
| 10 | 1,06500 € | 10,65 € |
| 100 | 0,87640 € | 87,64 € |
| 1.000 | 0,74539 € | 745,39 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.000 | 0,67995 € | 1.359,90 € |
| 4.000 | 0,64130 € | 2.565,20 € |
| 6.000 | 0,61976 € | 3.718,56 € |
| 10.000 | 0,60898 € | 6.089,80 € |
| Unit Price without VAT: | 1,30000 € |
|---|---|
| Unit Price with VAT: | 1,54700 € |

