880 nH Shielded Inductor 17 A 2.3mOhm Max Nonstandard
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
880 nH Shielded Inductor 17 A 2.3mOhm Max Nonstandard
KEMET Metal Composite Power Inductors | Digi-Key Daily
KEMET METCOM MPX Power Inductors | Digi-Key Daily

MPCG1040LR88

DigiKey Part Number
399-10972-2-ND - Tape & Reel (TR)
399-10972-1-ND - Cut Tape (CT)
399-10972-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
MPCG1040LR88
Description
FIXED IND 880NH 17A 2.3 MOHM SMD
Manufacturer Standard Lead Time
28 Weeks
Customer Reference
Detailed Description
880 nH Shielded Inductor 17 A 2.3mOhm Max Nonstandard
Datasheet
 Datasheet
EDA/CAD Models
MPCG1040LR88 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Type
-
Material - Core
Inductance
Tolerance
±20%
Current Rating (Amps)
Current - Saturation (Isat)
19A
Shielding
Shielded
DC Resistance (DCR)
2.3mOhm Max
Q @ Freq
-
Frequency - Self Resonant
-
Ratings
-
Operating Temperature
-20°C ~ 120°C
Inductance Frequency - Test
100 kHz
Mounting Type
Surface Mount
Package / Case
Nonstandard
Supplier Device Package
-
Size / Dimension
0.453" L x 0.394" W (11.50mm x 10.00mm)
Height - Seated (Max)
0.157" (4.00mm)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1.501
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
12,49000 €2,49 €
102,04800 €20,48 €
1001,68450 €168,45 €
* All Digi-Reel orders will add a 5,50 € reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
5001,46984 €734,92 €
1.0001,38620 €1.386,20 €
1.5001,33957 €2.009,35 €
2.5001,28311 €3.207,78 €
3.5001,25863 €4.405,20 €
Manufacturers Standard Package
Unit Price without VAT:2,49000 €
Unit Price with VAT:2,96310 €