



MPCG1040LR45 | |
|---|---|
DigiKey Part Number | 399-10961-2-ND - Tape & Reel (TR) 399-10961-1-ND - Cut Tape (CT) 399-10961-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MPCG1040LR45 |
Description | FIXED IND 450NH 25A 1.1 MOHM SMD |
Manufacturer Standard Lead Time | 7 Weeks |
Customer Reference | |
Detailed Description | 450 nH Shielded Inductor 25 A 1.1mOhm Max Nonstandard |
Datasheet | Datasheet |
EDA/CAD Models | MPCG1040LR45 Models |
Category | Shielding Shielded |
Mfr | DC Resistance (DCR) 1.1mOhm Max |
Series | Operating Temperature -20°C ~ 120°C |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Inductance Frequency - Test 100 kHz |
Part Status Active | Mounting Type Surface Mount |
Material - Core | Package / Case Nonstandard |
Inductance | Size / Dimension 0.453" L x 0.394" W (11.50mm x 10.00mm) |
Tolerance ±20% | Height - Seated (Max) 0.157" (4.00mm) |
Current Rating (Amps) | Base Product Number |
Current - Saturation (Isat) 27A |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2,48000 € | 2,48 € |
| 10 | 2,03900 € | 20,39 € |
| 100 | 1,67690 € | 167,69 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | 1,46318 € | 731,59 € |
| 1.000 | 1,37992 € | 1.379,92 € |
| 1.500 | 1,33349 € | 2.000,24 € |
| 2.500 | 1,27729 € | 3.193,22 € |
| 3.500 | 1,25292 € | 4.385,22 € |
| Unit Price without VAT: | 2,48000 € |
|---|---|
| Unit Price with VAT: | 2,95120 € |

