



MPCG0730LR40 | |
|---|---|
DigiKey Part Number | 399-10965-2-ND - Tape & Reel (TR) 399-10965-1-ND - Cut Tape (CT) 399-10965-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MPCG0730LR40 |
Description | FIXED IND 400NH 16A 2.6 MOHM SMD |
Manufacturer Standard Lead Time | 7 Weeks |
Customer Reference | |
Detailed Description | 400 nH Shielded Inductor 16 A 2.6mOhm Max Nonstandard |
Datasheet | Datasheet |
EDA/CAD Models | MPCG0730LR40 Models |
Category | Shielding Shielded |
Mfr | DC Resistance (DCR) 2.6mOhm Max |
Series | Operating Temperature -20°C ~ 120°C |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Inductance Frequency - Test 100 kHz |
Part Status Active | Mounting Type Surface Mount |
Material - Core | Package / Case Nonstandard |
Inductance | Size / Dimension 0.295" L x 0.264" W (7.50mm x 6.70mm) |
Tolerance ±20% | Height - Seated (Max) 0.118" (3.00mm) |
Current Rating (Amps) | Base Product Number |
Current - Saturation (Isat) 16A |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,40000 € | 1,40 € |
| 10 | 1,15600 € | 11,56 € |
| 100 | 0,95060 € | 95,06 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | 0,78201 € | 782,01 € |
| 2.000 | 0,73751 € | 1.475,02 € |
| 3.000 | 0,71270 € | 2.138,10 € |
| 5.000 | 0,68265 € | 3.413,25 € |
| 7.000 | 0,66683 € | 4.667,81 € |
| Unit Price without VAT: | 1,40000 € |
|---|---|
| Unit Price with VAT: | 1,66600 € |

