500 nH Shielded Inductor 35 A 0.8mOhm 2-SMD, J-Lead
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
500 nH Shielded Inductor 35 A 0.8mOhm 2-SMD, J-Lead
KEMET Metal Composite Power Inductors | Digi-Key Daily
KEMET METCOM MPX Power Inductors | Digi-Key Daily

MPC1250LR50C

DigiKey Part Number
399-10967-2-ND - Tape & Reel (TR)
399-10967-1-ND - Cut Tape (CT)
399-10967-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
MPC1250LR50C
Description
FIXED IND 500NH 35A 0.8 MOHM SMD
Manufacturer Standard Lead Time
99 Weeks
Customer Reference
Detailed Description
500 nH Shielded Inductor 35 A 0.8mOhm 2-SMD, J-Lead
Datasheet
 Datasheet
EDA/CAD Models
MPC1250LR50C Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Type
-
Material - Core
Inductance
Tolerance
±20%
Current Rating (Amps)
Current - Saturation (Isat)
40A
Shielding
Shielded
DC Resistance (DCR)
0.8mOhm
Q @ Freq
-
Frequency - Self Resonant
-
Ratings
-
Operating Temperature
-20°C ~ 120°C
Inductance Frequency - Test
100 kHz
Mounting Type
Surface Mount
Package / Case
2-SMD, J-Lead
Supplier Device Package
-
Size / Dimension
0.571" L x 0.492" W (14.50mm x 12.50mm)
Height - Seated (Max)
0.197" (5.00mm)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 4.875
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
11,62000 €1,62 €
101,33300 €13,33 €
1001,09630 €109,63 €
* All Digi-Reel orders will add a 5,50 € reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
5000,95648 €478,24 €
1.0000,90199 €901,99 €
1.5000,87161 €1.307,41 €
2.5000,83481 €2.087,03 €
3.5000,81146 €2.840,11 €
5.0000,78744 €3.937,20 €
Manufacturers Standard Package
Unit Price without VAT:1,62000 €
Unit Price with VAT:1,92780 €