



MPC1040LR88C | |
|---|---|
DigiKey Part Number | 399-MPC1040LR88CTR-ND - Tape & Reel (TR) 399-MPC1040LR88CCT-ND - Cut Tape (CT) 399-MPC1040LR88CDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MPC1040LR88C |
Description | FIXED IND 880NH 17A 2.3 MOHM SMD |
Manufacturer Standard Lead Time | 99 Weeks |
Customer Reference | |
Detailed Description | 880 nH Shielded Inductor 17 A 2.3mOhm Max 2-SMD, J-Lead |
Datasheet | Datasheet |
EDA/CAD Models | MPC1040LR88C Models |
Category | Shielding Shielded |
Mfr | DC Resistance (DCR) 2.3mOhm Max |
Series | Operating Temperature -20°C ~ 120°C |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Inductance Frequency - Test 100 kHz |
Part Status Active | Mounting Type Surface Mount |
Material - Core | Package / Case 2-SMD, J-Lead |
Inductance | Size / Dimension 0.453" L x 0.394" W (11.50mm x 10.00mm) |
Tolerance ±20% | Height - Seated (Max) 0.157" (4.00mm) |
Current Rating (Amps) | Base Product Number |
Current - Saturation (Isat) 24A |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,64000 € | 1,64 € |
| 10 | 1,34800 € | 13,48 € |
| 100 | 1,10800 € | 110,80 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | 0,96666 € | 483,33 € |
| 1.000 | 0,91159 € | 911,59 € |
| 1.500 | 0,88089 € | 1.321,34 € |
| 2.500 | 0,84370 € | 2.109,25 € |
| 3.500 | 0,82010 € | 2.870,35 € |
| 5.000 | 0,79583 € | 3.979,15 € |
| Unit Price without VAT: | 1,64000 € |
|---|---|
| Unit Price with VAT: | 1,95160 € |

