450 nH Shielded Inductor 25 A 1.1mOhm Max 2-SMD, J-Lead
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
450 nH Shielded Inductor 25 A 1.1mOhm Max 2-SMD, J-Lead
KEMET Metal Composite Power Inductors | Digi-Key Daily
KEMET METCOM MPX Power Inductors | Digi-Key Daily

MPC1040LR45C

DigiKey Part Number
399-10959-2-ND - Tape & Reel (TR)
399-10959-1-ND - Cut Tape (CT)
399-10959-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
MPC1040LR45C
Description
FIXED IND 450NH 25A 1.1 MOHM SMD
Manufacturer Standard Lead Time
99 Weeks
Customer Reference
Detailed Description
450 nH Shielded Inductor 25 A 1.1mOhm Max 2-SMD, J-Lead
Datasheet
 Datasheet
EDA/CAD Models
MPC1040LR45C Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Type
-
Material - Core
Inductance
Tolerance
±20%
Current Rating (Amps)
Current - Saturation (Isat)
27A
Shielding
Shielded
DC Resistance (DCR)
1.1mOhm Max
Q @ Freq
-
Frequency - Self Resonant
-
Ratings
-
Operating Temperature
-20°C ~ 120°C
Inductance Frequency - Test
100 kHz
Mounting Type
Surface Mount
Package / Case
2-SMD, J-Lead
Supplier Device Package
-
Size / Dimension
0.453" L x 0.394" W (11.50mm x 10.00mm)
Height - Seated (Max)
0.157" (4.00mm)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1.818
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
11,64000 €1,64 €
101,35400 €13,54 €
1001,11300 €111,30 €
* All Digi-Reel orders will add a 5,50 € reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
5000,97106 €485,53 €
1.0000,91574 €915,74 €
1.5000,88490 €1.327,35 €
2.5000,84755 €2.118,88 €
3.5000,82383 €2.883,40 €
5.0000,79945 €3.997,25 €
Manufacturers Standard Package
Unit Price without VAT:1,64000 €
Unit Price with VAT:1,95160 €