MPC1040LR36C is Obsolete and no longer manufactured.
Available Substitutes:

Similar


Panasonic Industry
In Stock: 2.600
Unit Price: 2,02000 €
Datasheet

Similar


Eaton - Electronics Division
In Stock: 0
Unit Price: 0,55195 €
Datasheet

Similar


Vishay Dale
In Stock: 370
Unit Price: 1,02000 €
Datasheet
360 nH Shielded Inductor 25.5 A 1.05mOhm Max 2-SMD, J-Lead
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
360 nH Shielded Inductor 25.5 A 1.05mOhm Max 2-SMD, J-Lead
KEMET Metal Composite Power Inductors | Digi-Key Daily
KEMET METCOM MPX Power Inductors | Digi-Key Daily

MPC1040LR36C

DigiKey Part Number
399-10951-2-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
MPC1040LR36C
Description
FIXED IND 360NH 25.5A 1.05 MOHM
Customer Reference
Detailed Description
360 nH Shielded Inductor 25.5 A 1.05mOhm Max 2-SMD, J-Lead
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Part Status
Obsolete
Type
-
Material - Core
Inductance
Tolerance
±20%
Current Rating (Amps)
Current - Saturation (Isat)
30A
Shielding
Shielded
DC Resistance (DCR)
1.05mOhm Max
Q @ Freq
-
Frequency - Self Resonant
-
Ratings
-
Operating Temperature
-20°C ~ 120°C
Inductance Frequency - Test
100 kHz
Mounting Type
Surface Mount
Package / Case
2-SMD, J-Lead
Supplier Device Package
-
Size / Dimension
0.453" L x 0.394" W (11.50mm x 10.00mm)
Height - Seated (Max)
0.157" (4.00mm)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes