



MPC0730LR20C | |
|---|---|
DigiKey Part Number | 399-10949-2-ND - Tape & Reel (TR) 399-10949-1-ND - Cut Tape (CT) 399-10949-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MPC0730LR20C |
Description | FIXED IND 200NH 23A 1.2 MOHM SMD |
Manufacturer Standard Lead Time | 99 Weeks |
Customer Reference | |
Detailed Description | 200 nH Shielded Inductor 23 A 1.2mOhm Max 2-SMD, J-Lead |
Datasheet | Datasheet |
EDA/CAD Models | MPC0730LR20C Models |
Category | Shielding Shielded |
Mfr | DC Resistance (DCR) 1.2mOhm Max |
Series | Operating Temperature -20°C ~ 120°C |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Inductance Frequency - Test 100 kHz |
Part Status Active | Mounting Type Surface Mount |
Material - Core | Package / Case 2-SMD, J-Lead |
Inductance | Size / Dimension 0.315" L x 0.264" W (8.00mm x 6.70mm) |
Tolerance ±25% | Height - Seated (Max) 0.157" (4.00mm) |
Current Rating (Amps) | Base Product Number |
Current - Saturation (Isat) 17.5A |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,44000 € | 1,44 € |
| 10 | 1,18100 € | 11,81 € |
| 100 | 0,97130 € | 97,13 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | 0,79909 € | 799,09 € |
| 2.000 | 0,75363 € | 1.507,26 € |
| 3.000 | 0,72827 € | 2.184,81 € |
| 5.000 | 0,69758 € | 3.487,90 € |
| 7.000 | 0,68364 € | 4.785,48 € |
| Unit Price without VAT: | 1,44000 € |
|---|---|
| Unit Price with VAT: | 1,71360 € |

