
MMK5105K100J06L4BULK | |
|---|---|
DigiKey Part Number | 399-MMK5105K100J06L4BULK-ND |
Manufacturer | |
Manufacturer Product Number | MMK5105K100J06L4BULK |
Description | 1F10010%V |
Manufacturer Standard Lead Time | 26 Weeks |
Customer Reference | |
Detailed Description | 1 µF Film Capacitor 63V 100V Polyester, Metallized Radial |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage Rating - AC | 63V | |
Voltage Rating - DC | 100V | |
Dielectric Material | ||
Operating Temperature | -55°C ~ 100°C | |
Mounting Type | Through Hole | |
Package / Case | ||
Height - Seated (Max) | 0.512" (13.00mm) | |
Termination | PC Pins | |
Lead Spacing | 0.197" (5.00mm) | |
Applications | General Purpose |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | 0,40891 € | 1.226,73 € |
| Unit Price without VAT: | 0,40891 € |
|---|---|
| Unit Price with VAT: | 0,48660 € |

