MMK15105K100B04L4BULK is Obsolete and no longer manufactured.
Available Substitutes:

Parametric Equivalent


KEMET
In Stock: 0
Unit Price: 0,37034 €
Datasheet

Parametric Equivalent


KEMET
In Stock: 0
Unit Price: 0,37596 €
Datasheet

Parametric Equivalent


KEMET
In Stock: 0
Unit Price: 0,37329 €
Datasheet
1 µF Film Capacitor 63V 100V Polyester, Metallized Radial
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MMK15105K100B04L4BULK

DigiKey Part Number
399-11446-ND
Manufacturer
Manufacturer Product Number
MMK15105K100B04L4BULK
Description
CAP FILM 1UF 10% 100VDC RADIAL
Customer Reference
Detailed Description
1 µF Film Capacitor 63V 100V Polyester, Metallized Radial
Datasheet
 Datasheet
EDA/CAD Models
MMK15105K100B04L4BULK Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Obsolete
Capacitance
Tolerance
±10%
Voltage Rating - AC
63V
Voltage Rating - DC
100V
Dielectric Material
Operating Temperature
-55°C ~ 100°C
Mounting Type
Through Hole
Package / Case
Size / Dimension
0.709" L x 0.217" W (18.00mm x 5.50mm)
Height - Seated (Max)
0.413" (10.50mm)
Termination
PC Pins
Lead Spacing
0.591" (15.00mm)
Applications
General Purpose
Ratings
-
Features
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes