Parametric Equivalent
Parametric Equivalent

MMK15105K100B04L16.5TR16 | |
|---|---|
DigiKey Part Number | 399-MMK15105K100B04L16.5TR16TR-ND |
Manufacturer | |
Manufacturer Product Number | MMK15105K100B04L16.5TR16 |
Description | 1F10010%V |
Manufacturer Standard Lead Time | 26 Weeks |
Customer Reference | |
Detailed Description | 1 µF Film Capacitor 63V 100V Polyester, Metallized Radial |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage Rating - AC | 63V | |
Voltage Rating - DC | 100V | |
Dielectric Material | ||
Operating Temperature | -55°C ~ 100°C | |
Mounting Type | Through Hole | |
Package / Case | ||
Size / Dimension | 0.709" L x 0.217" W (18.00mm x 5.50mm) | |
Height - Seated (Max) | 0.413" (10.50mm) | |
Termination | PC Pins | |
Lead Spacing | 0.591" (15.00mm) | |
Applications | General Purpose | |
Ratings | - | |
Features | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.400 | 0,37596 € | 902,30 € |
| Unit Price without VAT: | 0,37596 € |
|---|---|
| Unit Price with VAT: | 0,44739 € |


