Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

M551B418K006AS | |
|---|---|
DigiKey Part Number | M551B418K006AS-ND |
Manufacturer | |
Manufacturer Product Number | M551B418K006AS |
Description | CAP TANT POLY 4100UF 6V CHAS MNT |
Manufacturer Standard Lead Time | 99 Weeks |
Customer Reference | |
Detailed Description | 4100 µF Hermetically Sealed Tantalum Polymer Capacitor 6 V M55 Module 30mOhm @ 100kHz |
Datasheet | Datasheet |
EDA/CAD Models | M551B418K006AS Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | KEMET | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Capacitance | 4100 µF | |
Tolerance | ±10% | |
Voltage - Rated | 6 V | |
Type | Hermetically Sealed | |
ESR (Equivalent Series Resistance) | 30mOhm @ 100kHz | |
Operating Temperature | -55°C ~ 125°C | |
Lifetime @ Temp. | 2000 Hrs @ 85°C | |
Mounting Type | Chassis Mount | |
Package / Case | M55 Module | |
Size / Dimension | 1.906" L x 1.110" W (48.40mm x 28.20mm) | |
Height - Seated (Max) | 0.445" (11.30mm) | |
Lead Spacing | 0.453" (11.50mm) | |
Manufacturer Size Code | B | |
Ratings | - | |
Features | General Purpose | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 | 226,42000 € | 679,26 € |
| Unit Price without VAT: | 226,42000 € |
|---|---|
| Unit Price with VAT: | 269,43980 € |


