Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

M550B688K008AS | |
|---|---|
DigiKey Part Number | M550B688K008AS-ND |
Manufacturer | |
Manufacturer Product Number | M550B688K008AS |
Description | CAP TANT POLY 6800UF 8V CHAS MNT |
Manufacturer Standard Lead Time | 99 Weeks |
Customer Reference | |
Detailed Description | 6800 µF Hermetically Sealed Tantalum Polymer Capacitor 8 V M55 Module 15mOhm @ 100kHz |
Datasheet | Datasheet |
EDA/CAD Models | M550B688K008AS Models |
Category | Operating Temperature -55°C ~ 105°C |
Manufacturer KEMET | Lifetime @ Temp. 2000 Hrs @ 85°C |
Series | Mounting Type Chassis Mount |
Packaging Bulk | Package / Case M55 Module |
Part Status Active | Size / Dimension 2.051" L x 1.992" W (52.10mm x 50.60mm) |
Capacitance 6800 µF | Height - Seated (Max) 0.520" (13.20mm) |
Tolerance ±10% | Manufacturer Size Code B |
Voltage - Rated 8 V | Features General Purpose |
Type Hermetically Sealed | Base Product Number |
ESR (Equivalent Series Resistance) 15mOhm @ 100kHz |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| M550B688K008AA | KEMET | 0 | M550B688K008AA-ND | 348,76500 € | Parametric Equivalent |
| M550B688K008AG | KEMET | 0 | M550B688K008AG-ND | 348,76500 € | Parametric Equivalent |
| M550B688K008AH | KEMET | 0 | M550B688K008AH-ND | 348,76500 € | Parametric Equivalent |
| M550B688K008AT | KEMET | 0 | M550B688K008AT-ND | 348,76500 € | Parametric Equivalent |
| M551B688K008AA | KEMET | 0 | M551B688K008AA-ND | 359,05250 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 8 | 348,76500 € | 2.790,12 € |
| Unit Price without VAT: | 348,76500 € |
|---|---|
| Unit Price with VAT: | 415,03035 € |


