Parametric Equivalent

M550B607M040TH | |
|---|---|
DigiKey Part Number | M550B607M040TH-ND |
Manufacturer | |
Manufacturer Product Number | M550B607M040TH |
Description | CAP TANT POLY 600UF 40V CHAS MNT |
Manufacturer Standard Lead Time | 99 Weeks |
Customer Reference | |
Detailed Description | 600 µF Hermetically Sealed Tantalum Polymer Capacitor 40 V M55 Module 40mOhm @ 100kHz |
Datasheet | Datasheet |
EDA/CAD Models | M550B607M040TH Models |
Category | Operating Temperature -55°C ~ 105°C |
Manufacturer KEMET | Lifetime @ Temp. 2000 Hrs @ 85°C |
Series | Mounting Type Chassis Mount |
Packaging Bulk | Package / Case M55 Module |
Part Status Active | Size / Dimension 1.906" L x 1.110" W (48.40mm x 28.20mm) |
Capacitance 600 µF | Height - Seated (Max) 0.445" (11.30mm) |
Tolerance ±20% | Lead Spacing 0.453" (11.50mm) |
Voltage - Rated 40 V | Manufacturer Size Code B |
Type Hermetically Sealed | Features High Reliability |
ESR (Equivalent Series Resistance) 40mOhm @ 100kHz | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| M550B607K040TH | KEMET | 0 | M550B607K040TH-ND | 304,03333 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 | 298,27667 € | 894,83 € |
| Unit Price without VAT: | 298,27667 € |
|---|---|
| Unit Price with VAT: | 354,94924 € |


