
M550B507K025TH | |
|---|---|
DigiKey Part Number | M550B507K025TH-ND |
Manufacturer | |
Manufacturer Product Number | M550B507K025TH |
Description | CAP TANT POLY 500UF 25V CHAS MNT |
Manufacturer Standard Lead Time | 99 Weeks |
Customer Reference | |
Detailed Description | 500 µF Hermetically Sealed Tantalum Polymer Capacitor 25 V M55 Module 60mOhm @ 100kHz |
Datasheet | Datasheet |
EDA/CAD Models | M550B507K025TH Models |
Category | Operating Temperature -55°C ~ 105°C |
Manufacturer KEMET | Lifetime @ Temp. 2000 Hrs @ 85°C |
Series | Mounting Type Chassis Mount |
Packaging Bulk | Package / Case M55 Module |
Part Status Active | Size / Dimension 1.906" L x 1.110" W (48.40mm x 28.20mm) |
Capacitance 500 µF | Height - Seated (Max) 0.445" (11.30mm) |
Tolerance ±10% | Lead Spacing 0.453" (11.50mm) |
Voltage - Rated 25 V | Manufacturer Size Code B |
Type Hermetically Sealed | Features High Reliability |
ESR (Equivalent Series Resistance) 60mOhm @ 100kHz | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 | 304,03333 € | 912,10 € |
| Unit Price without VAT: | 304,03333 € |
|---|---|
| Unit Price with VAT: | 361,79966 € |

