Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

M550B507K025AS | |
|---|---|
DigiKey Part Number | M550B507K025AS-ND |
Manufacturer | |
Manufacturer Product Number | M550B507K025AS |
Description | CAP TANT POLY 500UF 25V CHAS MNT |
Manufacturer Standard Lead Time | 99 Weeks |
Customer Reference | |
Detailed Description | 500 µF Hermetically Sealed Tantalum Polymer Capacitor 25 V M55 Module 60mOhm @ 100kHz |
Datasheet | Datasheet |
EDA/CAD Models | M550B507K025AS Models |
Category | Operating Temperature -55°C ~ 105°C |
Manufacturer KEMET | Lifetime @ Temp. 2000 Hrs @ 85°C |
Series | Mounting Type Chassis Mount |
Packaging Bulk | Package / Case M55 Module |
Part Status Active | Size / Dimension 1.906" L x 1.110" W (48.40mm x 28.20mm) |
Capacitance 500 µF | Height - Seated (Max) 0.445" (11.30mm) |
Tolerance ±10% | Lead Spacing 0.453" (11.50mm) |
Voltage - Rated 25 V | Manufacturer Size Code B |
Type Hermetically Sealed | Features General Purpose |
ESR (Equivalent Series Resistance) 60mOhm @ 100kHz | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| M550B507K025AA | KEMET | 0 | M550B507K025AA-ND | 226,42000 € | Parametric Equivalent |
| M550B507K025AG | KEMET | 0 | M550B507K025AG-ND | 226,42000 € | Parametric Equivalent |
| M550B507K025AH | KEMET | 0 | M550B507K025AH-ND | 226,42000 € | Parametric Equivalent |
| M550B507K025AT | KEMET | 0 | M550B507K025AT-ND | 226,42000 € | Parametric Equivalent |
| M550B507K025BH | KEMET | 0 | M550B507K025BH-ND | 239,49000 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 | 226,42000 € | 679,26 € |
| Unit Price without VAT: | 226,42000 € |
|---|---|
| Unit Price with VAT: | 269,43980 € |


