Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

M550B257K100BA | |
|---|---|
DigiKey Part Number | M550B257K100BA-ND |
Manufacturer | |
Manufacturer Product Number | M550B257K100BA |
Description | CAP TANT POLY 250UF 100V CHAS MT |
Manufacturer Standard Lead Time | 99 Weeks |
Customer Reference | |
Detailed Description | 250 µF Hermetically Sealed Tantalum Polymer Capacitor 100 V M55 Module 30mOhm @ 100kHz |
Datasheet | Datasheet |
EDA/CAD Models | M550B257K100BA Models |
Category | Operating Temperature -55°C ~ 105°C |
Manufacturer KEMET | Lifetime @ Temp. 2000 Hrs @ 85°C |
Series | Mounting Type Chassis Mount |
Packaging Bulk | Package / Case M55 Module |
Part Status Active | Size / Dimension 2.051" L x 1.992" W (52.10mm x 50.60mm) |
Capacitance 250 µF | Height - Seated (Max) 0.520" (13.20mm) |
Tolerance ±10% | Manufacturer Size Code B |
Voltage - Rated 100 V | Features General Purpose |
Type Hermetically Sealed | Base Product Number |
ESR (Equivalent Series Resistance) 30mOhm @ 100kHz |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| M550B257K100AA | KEMET | 0 | M550B257K100AA-ND | 348,76500 € | Parametric Equivalent |
| M550B257K100AG | KEMET | 0 | M550B257K100AG-ND | 348,76500 € | Parametric Equivalent |
| M550B257K100AH | KEMET | 0 | M550B257K100AH-ND | 348,76500 € | Parametric Equivalent |
| M550B257K100AS | KEMET | 0 | M550B257K100AS-ND | 348,76500 € | Parametric Equivalent |
| M550B257K100BG | KEMET | 0 | M550B257K100BG-ND | 372,73714 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 7 | 372,73714 € | 2.609,16 € |
| Unit Price without VAT: | 372,73714 € |
|---|---|
| Unit Price with VAT: | 443,55720 € |


