M550B208M015AT is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


KEMET
In Stock: 0
Unit Price: 226,42000 €
Datasheet

Parametric Equivalent


KEMET
In Stock: 0
Unit Price: 226,42000 €
Datasheet

Parametric Equivalent


KEMET
In Stock: 0
Unit Price: 226,42000 €
Datasheet

Parametric Equivalent


KEMET
In Stock: 0
Unit Price: 226,42000 €
Datasheet

Parametric Equivalent


KEMET
In Stock: 0
Unit Price: 226,42000 €
Datasheet

Parametric Equivalent


KEMET
In Stock: 0
Unit Price: 220,51667 €
Datasheet

Parametric Equivalent


KEMET
In Stock: 0
Unit Price: 220,51667 €
Datasheet

Parametric Equivalent


KEMET
In Stock: 0
Unit Price: 220,51667 €
Datasheet

Parametric Equivalent


KEMET
In Stock: 0
Unit Price: 220,51667 €
Datasheet

Parametric Equivalent


KEMET
In Stock: 0
Unit Price: 226,42000 €
Datasheet

Parametric Equivalent


KEMET
In Stock: 0
Unit Price: 226,42000 €
Datasheet

Parametric Equivalent


KEMET
In Stock: 0
Unit Price: 226,42000 €
Datasheet

Parametric Equivalent


KEMET
In Stock: 0
Unit Price: 226,42000 €
Datasheet

Parametric Equivalent


KEMET
In Stock: 0
Unit Price: 226,42000 €
Datasheet
2000 µF Hermetically Sealed Tantalum Polymer Capacitor 15 V M55 Module 30mOhm @ 100kHz
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

M550B208M015AT

DigiKey Part Number
M550B208M015AT-ND
Manufacturer
Manufacturer Product Number
M550B208M015AT
Description
CAP TANT POLY 2000UF 15V CHAS MT
Manufacturer Standard Lead Time
99 Weeks
Customer Reference
Detailed Description
2000 µF Hermetically Sealed Tantalum Polymer Capacitor 15 V M55 Module 30mOhm @ 100kHz
Datasheet
 Datasheet
EDA/CAD Models
M550B208M015AT Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Operating Temperature
-55°C ~ 105°C
Manufacturer
KEMET
Lifetime @ Temp.
2000 Hrs @ 85°C
Series
Mounting Type
Chassis Mount
Packaging
Bulk
Package / Case
M55 Module
Part Status
Active
Size / Dimension
1.906" L x 1.110" W (48.40mm x 28.20mm)
Capacitance
2000 µF
Height - Seated (Max)
0.445" (11.30mm)
Tolerance
±20%
Lead Spacing
0.453" (11.50mm)
Voltage - Rated
15 V
Manufacturer Size Code
B
Type
Hermetically Sealed
Features
General Purpose
ESR (Equivalent Series Resistance)
30mOhm @ 100kHz
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (19)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
M550B208K015AAKEMET0M550B208K015AA-ND226,42000 €Parametric Equivalent
M550B208K015AGKEMET0M550B208K015AG-ND226,42000 €Parametric Equivalent
M550B208K015AHKEMET0M550B208K015AH-ND226,42000 €Parametric Equivalent
M550B208K015ASKEMET0M550B208K015AS-ND226,42000 €Parametric Equivalent
M550B208K015ATKEMET0M550B208K015AT-ND226,42000 €Parametric Equivalent
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
3220,51667 €661,55 €
Manufacturers Standard Package
Unit Price without VAT:220,51667 €
Unit Price with VAT:262,41484 €