


M4(300)-240X240 | |
|---|---|
DigiKey Part Number | 399-18330-ND |
Manufacturer | |
Manufacturer Product Number | M4(300)-240X240 |
Description | RF EMI ABSORB SHEET 9.449X9.449" |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | RF EMI Absorbing Sheet M4 - FLEX SUPPRESSOR® Polymer, Magnetic Powder 9.449" (240.00mm) X 9.449" (240.00mm) X 0.012" (0.30mm) |
Datasheet | Datasheet |
EDA/CAD Models | M4(300)-240X240 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | KEMET | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Absorbing Sheet | |
Shape | Sheet | |
Length | 9.449" (240.00mm) | |
Width | 9.449" (240.00mm) | |
Thickness - Overall | 0.012" (0.30mm) | |
Operating Temperature | -40°C ~ 105°C | |
Adhesive | - | |
Material | Polymer, Magnetic Powder | |
Shelf Life | - | |
Shelf Life Start | - | |
Storage/Refrigeration Temperature | 104°F (40°C) or Below |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 45,11000 € | 45,11 € |
| 10 | 37,08200 € | 370,82 € |
| 30 | 34,73633 € | 1.042,09 € |
| 100 | 32,87360 € | 3.287,36 € |
| 250 | 31,82348 € | 7.955,87 € |
| Unit Price without VAT: | 45,11000 € |
|---|---|
| Unit Price with VAT: | 53,68090 € |

