M4(200)-185X70T0800
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

M4(200)-185X70T0800

DigiKey Part Number
399-19193-ND
Manufacturer
Manufacturer Product Number
M4(200)-185X70T0800
Description
RF EMI ABSORB SHEET 7.283X2.756"
Manufacturer Standard Lead Time
13 Weeks
Customer Reference
Detailed Description
RF EMI Absorbing Sheet M4 - FLEX SUPPRESSOR® Polymer, Magnetic Powder Non-Conductive, Single Sided 2.756" (70.00mm) X 7.283" (185.00mm) X 0.009" (0.23mm)
Datasheet
 Datasheet
EDA/CAD Models
M4(200)-185X70T0800 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
KEMET
Series
Packaging
Bulk
Part Status
Active
Type
Absorbing Sheet
Shape
Sheet
Length
7.283" (185.00mm)
Width
2.756" (70.00mm)
Thickness - Overall
0.009" (0.23mm)
Operating Temperature
-40°C ~ 105°C
Adhesive
Non-Conductive, Single Sided
Material
Polymer, Magnetic Powder
Shelf Life
36 Months
Shelf Life Start
-
Storage/Refrigeration Temperature
104°F (40°C) or Below
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
258,65480 €216,37 €
Manufacturers Standard Package
Unit Price without VAT:8,65480 €
Unit Price with VAT:10,29921 €