C066 PKG
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

M39014/02-1415V

DigiKey Part Number
1001-2202-ND
Manufacturer
Manufacturer Product Number
M39014/02-1415V
Description
CAP CER 1UF 50V BX RADIAL
Manufacturer Standard Lead Time
22 Weeks
Customer Reference
Detailed Description
1 µF ±10% 50V Ceramic Capacitor BX Radial
Datasheet
 Datasheet
EDA/CAD Models
M39014/02-1415V Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bag
Part Status
Active
Capacitance
Tolerance
±10%
Voltage - Rated
Temperature Coefficient
Operating Temperature
-55°C ~ 125°C
Features
-
Ratings
-
Applications
Failure Rate
R (0.01%)
Mounting Type
Package / Case
Radial
Size / Dimension
0.290" L x 0.090" W (7.37mm x 2.29mm)
Height - Seated (Max)
0.300" (7.62mm)
Thickness (Max)
-
Lead Spacing
0.200" (5.08mm)
Lead Style
Straight
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1.969
Check for Additional Incoming Stock
All prices are in EUR
Bag
QuantityUnit PriceExt Price
15,61000 €5,61 €
104,14100 €41,41 €
503,66140 €183,07 €
1003,49450 €349,45 €
5003,28364 €1.641,82 €
1.0003,05061 €3.050,61 €
Manufacturers Standard Package
Unit Price without VAT:5,61000 €
Unit Price with VAT:6,67590 €