
AK-CHMM-2 | |
|---|---|
DigiKey Part Number | AE1405-ND |
Manufacturer | |
Manufacturer Product Number | AK-CHMM-2 |
Description | CABLE 2RCA MALE-MALE 2M |
Manufacturer Standard Lead Time | 23 Weeks |
Customer Reference | |
Detailed Description | Cable Mono Phono (RCA) Plug (2) To Phono (RCA) Plug (2) 6.6' (2.00m) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Assmann WSW Components | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
1st Connector | Phono (RCA) Plug (2) | |
2nd Connector | Phono (RCA) Plug (2) | |
Channels | Mono | |
Length | 6.6' (2.00m) | |
Color | Black | |
Shielding | Shielded | |
Usage | Extension | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 5,53000 € | 5,53 € |
| 10 | 4,69600 € | 46,96 € |
| 25 | 4,40200 € | 110,05 € |
| 50 | 4,19180 € | 209,59 € |
| 100 | 3,99170 € | 399,17 € |
| 250 | 3,74180 € | 935,45 € |
| 500 | 3,56334 € | 1.781,67 € |
| 1.000 | 3,39339 € | 3.393,39 € |
| 2.500 | 3,18120 € | 7.953,00 € |
| Unit Price without VAT: | 5,53000 € |
|---|---|
| Unit Price with VAT: | 6,58070 € |




