
M39014/01-1237 | |
|---|---|
DigiKey Part Number | 1001-2045-ND |
Manufacturer | |
Manufacturer Product Number | M39014/01-1237 |
Description | CAP CER 1000PF 200V 10% RADIAL |
Manufacturer Standard Lead Time | 39 Weeks |
Customer Reference | |
Detailed Description | 1000 pF ±10% 200V Ceramic Capacitor BX Radial |
Datasheet | Datasheet |
EDA/CAD Models | M39014/01-1237 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bag | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | - | |
Ratings | - | |
Applications | ||
Failure Rate | M (1%) | |
Mounting Type | ||
Package / Case | Radial | |
Size / Dimension | 0.190" L x 0.090" W (4.83mm x 2.29mm) | |
Height - Seated (Max) | 0.200" (5.08mm) | |
Thickness (Max) | - | |
Lead Spacing | 0.200" (5.08mm) | |
Lead Style | Formed Leads | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,40000 € | 1,40 € |
| 10 | 0,92700 € | 9,27 € |
| 50 | 0,73940 € | 36,97 € |
| 100 | 0,68170 € | 68,17 € |
| 500 | 0,58396 € | 291,98 € |
| 1.000 | 0,55375 € | 553,75 € |
| 2.500 | 0,52184 € | 1.304,60 € |
| 5.000 | 0,50260 € | 2.513,00 € |
| Unit Price without VAT: | 1,40000 € |
|---|---|
| Unit Price with VAT: | 1,66600 € |

