
M39003/01-2271 | |
|---|---|
DigiKey Part Number | 1001-2080-ND |
Manufacturer | |
Manufacturer Product Number | M39003/01-2271 |
Description | CAP TANT 22UF 10% 15V AXIAL |
Manufacturer Standard Lead Time | 35 Weeks |
Customer Reference | |
Detailed Description | 22 µF Hermetically Sealed Tantalum Capacitors 15 V Axial 2Ohm |
Datasheet | Datasheet |
EDA/CAD Models | M39003/01-2271 Models |
Category | Operating Temperature -55°C ~ 125°C |
Mfr | Mounting Type Through Hole |
Series | Package / Case Axial |
Packaging Bulk | Size / Dimension 0.185" Dia x 0.610" L (4.70mm x 15.49mm) |
Part Status Active | Manufacturer Size Code B |
Capacitance | Features High Reliability |
Tolerance ±10% | Failure Rate M (1%) |
Voltage - Rated | Grade Military |
Type Hermetically Sealed | Qualification MIL-PRF-39003/1 |
ESR (Equivalent Series Resistance) 2Ohm | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 10,59000 € | 10,59 € |
| 10 | 8,14200 € | 81,42 € |
| 75 | 6,98147 € | 523,61 € |
| 150 | 6,71167 € | 1.006,75 € |
| 525 | 6,33884 € | 3.327,89 € |
| 1.050 | 6,18231 € | 6.491,43 € |
| Unit Price without VAT: | 10,59000 € |
|---|---|
| Unit Price with VAT: | 12,60210 € |

