
M-TRS5-80B | |
|---|---|
DigiKey Part Number | 399-18247-ND |
Manufacturer | |
Manufacturer Product Number | M-TRS5-80B |
Description | THERMOSTAT 80DEG C SPST-NC AXIAL |
Customer Reference | |
Detailed Description | Thermostat 176°F (80°C) SPST-NC Axial Wire Leads |
Datasheet | Datasheet |
EDA/CAD Models | M-TRS5-80B Models |
Category | Current Rating - AC 0.55A (140V) |
Manufacturer KEMET | Current Rating - DC 0.55A (200V) |
Series | Tolerance ±4.5°F (±2.5°C) |
Packaging Tray | Switching Cycles 100K |
Part Status Obsolete | Termination Style Wire Leads |
Circuit SPST-NC | Mounting Type Through Hole |
Switching Temperature 176°F (80°C) | Package / Case Axial |

