Three Phase (Delta) EMC/EMI Line Filter 75 A 450V 450V Single Stage Threaded Post (M6)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

LF-375KB

DigiKey Part Number
LF-375KB-ND
Manufacturer
Manufacturer Product Number
LF-375KB
Description
LINE FILTER 450VAC/VDC 75A CHASS
Customer Reference
Detailed Description
Three Phase (Delta) EMC/EMI Line Filter 75 A 450V 450V Single Stage Threaded Post (M6)
Datasheet
 Datasheet
EDA/CAD Models
LF-375KB Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
KEMET
Series
Packaging
Box
Part Status
Active
Filter Type
Three Phase (Delta)
Configuration
Single Stage
Voltage - Rated DC
450V
Voltage - Rated AC
450V
Voltage - Rated AC (Phase to Ground/Neutral)
400 V
Voltage - Rated AC (Phase to Phase)
400 V
Current
75 A
Frequency - Operating
-
Applications
General Purpose
Approval Agency
-
Operating Temperature
-25°C ~ 55°C
Mounting Type
Chassis Mount
Termination Style
Threaded Post (M6)
Inductance
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Manufacturer Quote Required
This product requires a manufacturer-approved quote before it can be ordered. Orders must meet the manufacturer’s standard package quantity, may be subject to extended lead times, and cannot be canceled or returned. Quotes are typically processed within 3–5 business days after submission.
Login or Register to request a quote.