
LF-350 | |
|---|---|
DigiKey Part Number | 2266-LF-350-ND |
Manufacturer | |
Manufacturer Product Number | LF-350 |
Description | LINE FILTER 250VAC/VDC 50A CHASS |
Customer Reference | |
Detailed Description | Three Phase (Delta) EMC/EMI Line Filter 50 A 250V 250V Two Stage Threaded Post (M4) |
Datasheet | Datasheet |
EDA/CAD Models | LF-350 Models |
Category | Voltage - Rated DC 250V |
Manufacturer KEMET | Voltage - Rated AC 250V |
Series | Current 50 A |
Packaging Bulk | Applications General Purpose |
Part Status Active | Operating Temperature -20°C ~ 45°C |
Filter Type Three Phase (Delta) | Mounting Type Chassis Mount |
Configuration Two Stage | Termination Style Threaded Post (M4) |

