
LF-320KB | |
|---|---|
DigiKey Part Number | LF-320KB-ND |
Manufacturer | |
Manufacturer Product Number | LF-320KB |
Description | LINE FILTER 450VAC/VDC 20A CHASS |
Customer Reference | |
Detailed Description | Three Phase (Delta) EMC/EMI Line Filter 20 A 450V 450V Single Stage Threaded Post (M4) |
Datasheet | Datasheet |
EDA/CAD Models | LF-320KB Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | KEMET | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Filter Type | Three Phase (Delta) | |
Configuration | Single Stage | |
Voltage - Rated DC | 450V | |
Voltage - Rated AC | 450V | |
Voltage - Rated AC (Phase to Ground/Neutral) | 400 V | |
Voltage - Rated AC (Phase to Phase) | 400 V | |
Current | 20 A | |
Frequency - Operating | - | |
Applications | General Purpose | |
Approval Agency | - | |
Operating Temperature | -25°C ~ 55°C | |
Mounting Type | Chassis Mount | |
Termination Style | Threaded Post (M4) | |
Inductance | - | |
Base Product Number |

