LF-315 is Obsolete and no longer manufactured.
Available Substitutes:

MFR Recommended


KEMET
In Stock: 7
Unit Price: 172,50000 €
Datasheet
Three Phase (Delta) EMC/EMI Line Filter 15 A 250V 250V Two Stage Threaded Post (M4)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

LF-315

DigiKey Part Number
399-19927-ND
Manufacturer
Manufacturer Product Number
LF-315
Description
LINE FILTER 250VAC/VDC 15A CHASS
Customer Reference
Detailed Description
Three Phase (Delta) EMC/EMI Line Filter 15 A 250V 250V Two Stage Threaded Post (M4)
Datasheet
 Datasheet
EDA/CAD Models
LF-315 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
KEMET
Series
Packaging
Box
Part Status
Obsolete
Filter Type
Three Phase (Delta)
Configuration
Two Stage
Voltage - Rated DC
250V
Voltage - Rated AC
250V
Current
15 A
Frequency - Operating
-
Applications
General Purpose
Approval Agency
-
Operating Temperature
-20°C ~ 55°C
Mounting Type
Chassis Mount
Termination Style
Threaded Post (M4)
Inductance
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes