
LF-215F | |
|---|---|
DigiKey Part Number | 399-19943-ND |
Manufacturer | |
Manufacturer Product Number | LF-215F |
Description | LINE FILTER 250VAC/VDC 15A CHASS |
Customer Reference | |
Detailed Description | Single Phase EMC/EMI Line Filter 15 A 250V 250V Two Stage Threaded Post (M4) |
Datasheet | Datasheet |
EDA/CAD Models | LF-215F Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | KEMET | |
Series | ||
Packaging | Bulk | |
Part Status | Obsolete | |
Filter Type | Single Phase | |
Configuration | Two Stage | |
Voltage - Rated DC | 250V | |
Voltage - Rated AC | 250V | |
Current | 15 A | |
Frequency - Operating | - | |
Applications | General Purpose | |
Approval Agency | - | |
Operating Temperature | -20°C ~ 55°C | |
Mounting Type | Chassis Mount | |
Termination Style | Threaded Post (M4) | |
Inductance | - |

