
LF-202A | |
|---|---|
DigiKey Part Number | LF-202A-ND |
Manufacturer | |
Manufacturer Product Number | LF-202A |
Description | LINE FILTER 250VAC/VDC 2A CHASS |
Customer Reference | |
Detailed Description | Single Phase EMC/EMI Line Filter 2 A 250V 250V Two Stage Wire Leads |
Datasheet | Datasheet |
EDA/CAD Models | LF-202A Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | KEMET | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Filter Type | Single Phase | |
Configuration | Two Stage | |
Voltage - Rated DC | 250V | |
Voltage - Rated AC | 250V | |
Current | 2 A | |
Frequency - Operating | - | |
Applications | General Purpose | |
Approval Agency | - | |
Operating Temperature | -20°C ~ 55°C | |
Mounting Type | Chassis Mount | |
Termination Style | Wire Leads | |
Inductance | - |

