
LDEPD1180KA5N00 | |
|---|---|
DigiKey Part Number | 399-LDEPD1180KA5N00TR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | LDEPD1180KA5N00 |
Description | CAP FILM SMD PEN |
Customer Reference | |
Detailed Description | 1800 pF Film Capacitor 200V 630V Polyester, Polyethylene Naphthalate (PEN), Metallized - Stacked 2220 (5750 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | LDEPD1180KA5N00 Models |
Category | Dielectric Material |
Mfr | Operating Temperature -55°C ~ 125°C |
Series | Mounting Type Surface Mount |
Packaging Tape & Reel (TR) | Package / Case |
Part Status Obsolete | Size / Dimension 0.236" L x 0.197" W (6.00mm x 5.00mm) |
Capacitance | Height - Seated (Max) 0.098" (2.50mm) |
Tolerance ±10% | Applications Automotive |
Voltage Rating - AC 200V | Ratings AEC-Q200 |
Voltage Rating - DC 630V | Features High Temperature |

