0.47 µF Film Capacitor 160V 400V Polyester, Polyethylene Naphthalate (PEN), Metallized - Stacked 6054 (153137 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

LDEMH3470KA5N00

DigiKey Part Number
399-12894-2-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
LDEMH3470KA5N00
Description
CAP FILM 0.47UF 10% 400VDC 6054
Customer Reference
Detailed Description
0.47 µF Film Capacitor 160V 400V Polyester, Polyethylene Naphthalate (PEN), Metallized - Stacked 6054 (153137 Metric)
Datasheet
 Datasheet
EDA/CAD Models
LDEMH3470KA5N00 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Operating Temperature
-55°C ~ 125°C
Mfr
Mounting Type
Surface Mount
Series
Package / Case
Packaging
Tape & Reel (TR)
Size / Dimension
0.610" L x 0.539" W (15.50mm x 13.70mm)
Part Status
Obsolete
Height - Seated (Max)
0.209" (5.30mm)
Capacitance
Termination
Solder Pads
Tolerance
±10%
Applications
Automotive
Voltage Rating - AC
160V
Ratings
AEC-Q200
Voltage Rating - DC
400V
Features
High Temperature
Dielectric Material
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Obsolete
This product is no longer manufactured.