
LDEMD2470KA5N00 | |
|---|---|
DigiKey Part Number | 399-12889-2-ND - Tape & Reel (TR) 399-12889-1-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | LDEMD2470KA5N00 |
Description | CAP FILM 0.047UF 10% 400VDC 2220 |
Customer Reference | |
Detailed Description | 0.047 µF Film Capacitor 160V 400V Polyester, Polyethylene Naphthalate (PEN), Metallized - Stacked 2220 (5750 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | LDEMD2470KA5N00 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Obsolete | |
Capacitance | ||
Tolerance | ±10% | |
Voltage Rating - AC | 160V | |
Voltage Rating - DC | 400V | |
Dielectric Material | ||
Operating Temperature | -55°C ~ 125°C | |
Mounting Type | Surface Mount | |
Package / Case | ||
Size / Dimension | 0.236" L x 0.197" W (6.00mm x 5.00mm) | |
Height - Seated (Max) | 0.173" (4.40mm) | |
Termination | Solder Pads | |
Lead Spacing | - | |
Applications | Automotive | |
Ratings | AEC-Q200 | |
Features | High Temperature | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,68000 € | 1,68 € |
| 10 | 1,13500 € | 11,35 € |
| 50 | 0,91800 € | 45,90 € |
| 100 | 0,85110 € | 85,11 € |
| 500 | 0,73762 € | 368,81 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.750 | 0,67875 € | 1.187,81 € |
| Unit Price without VAT: | 1,68000 € |
|---|---|
| Unit Price with VAT: | 1,99920 € |

