
LDEEH4470KA5N00 | |
|---|---|
DigiKey Part Number | 399-12878-2-ND - Tape & Reel (TR) 399-12878-1-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | LDEEH4470KA5N00 |
Description | CAP FILM 4.7UF 10% 100VDC 6054 |
Customer Reference | |
Detailed Description | 4.7 µF Film Capacitor 63V 100V Polyester, Polyethylene Naphthalate (PEN), Metallized - Stacked 6054 (153137 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | LDEEH4470KA5N00 Models |
Category | Operating Temperature -55°C ~ 125°C |
Mfr | Mounting Type Surface Mount |
Series | Package / Case |
Packaging Tape & Reel (TR) Cut Tape (CT) | Size / Dimension 0.610" L x 0.539" W (15.50mm x 13.70mm) |
Part Status Obsolete | Height - Seated (Max) 0.209" (5.30mm) |
Capacitance | Termination Solder Pads |
Tolerance ±10% | Applications Automotive |
Voltage Rating - AC 63V | Ratings AEC-Q200 |
Voltage Rating - DC 100V | Features High Temperature |
Dielectric Material | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 6,25000 € | 6,25 € |
| 10 | 4,64600 € | 46,46 € |
| 50 | 4,00700 € | 200,35 € |
| 100 | 3,80910 € | 380,91 € |
| Unit Price without VAT: | 6,25000 € |
|---|---|
| Unit Price with VAT: | 7,43750 € |

