
LDEEF4100JA5N00 | |
|---|---|
DigiKey Part Number | 399-6429-2-ND - Tape & Reel (TR) 399-6429-1-ND - Cut Tape (CT) 399-6429-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | LDEEF4100JA5N00 |
Description | CAP FILM 1UF 5% 100VDC 4030 |
Customer Reference | |
Detailed Description | 1 µF Film Capacitor 63V 100V Polyester, Polyethylene Naphthalate (PEN), Metallized - Stacked 4030 (10276 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | LDEEF4100JA5N00 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Obsolete | |
Capacitance | ||
Tolerance | ±5% | |
Voltage Rating - AC | 63V | |
Voltage Rating - DC | 100V | |
Dielectric Material | ||
Operating Temperature | -55°C ~ 125°C | |
Mounting Type | Surface Mount | |
Package / Case | ||
Size / Dimension | 0.413" L x 0.311" W (10.50mm x 7.90mm) | |
Height - Seated (Max) | 0.126" (3.20mm) | |
Termination | Solder Pads | |
Lead Spacing | - | |
Applications | Automotive | |
Ratings | AEC-Q200 | |
Features | High Temperature | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 3,72000 € | 3,72 € |
| 10 | 2,66100 € | 26,61 € |
| 50 | 2,23920 € | 111,96 € |
| 100 | 2,10880 € | 210,88 € |
| 500 | 1,88822 € | 944,11 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.500 | 1,78565 € | 2.678,47 € |
| Unit Price without VAT: | 3,72000 € |
|---|---|
| Unit Price with VAT: | 4,42680 € |

