
LDEDF4330KA0N00 | |
|---|---|
DigiKey Part Number | 399-12867-2-ND - Tape & Reel (TR) 399-12867-1-ND - Cut Tape (CT) 399-12867-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | LDEDF4330KA0N00 |
Description | CAP FILM 3.3UF 10% 63VDC 4030 |
Customer Reference | |
Detailed Description | 3.3 µF Film Capacitor 40V 63V Polyester, Polyethylene Naphthalate (PEN), Metallized - Stacked 4030 (10276 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | LDEDF4330KA0N00 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Obsolete | |
Capacitance | ||
Tolerance | ±10% | |
Voltage Rating - AC | 40V | |
Voltage Rating - DC | 63V | |
Dielectric Material | ||
Operating Temperature | -55°C ~ 125°C | |
Mounting Type | Surface Mount | |
Package / Case | ||
Size / Dimension | 0.413" L x 0.311" W (10.50mm x 7.90mm) | |
Height - Seated (Max) | 0.185" (4.70mm) | |
Termination | Solder Pads | |
Lead Spacing | - | |
Applications | Automotive | |
Ratings | AEC-Q200 | |
Features | High Temperature | |
Base Product Number |

