1.2 µF Film Capacitor 40V 63V Polyester, Polyethylene Naphthalate (PEN), Metallized - Stacked 2824 (7260 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

LDEDE4120MA5N00

DigiKey Part Number
399-LDEDE4120MA5N00TR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
LDEDE4120MA5N00
Description
CAP FILM SMD PEN
Customer Reference
Detailed Description
1.2 µF Film Capacitor 40V 63V Polyester, Polyethylene Naphthalate (PEN), Metallized - Stacked 2824 (7260 Metric)
Datasheet
 Datasheet
EDA/CAD Models
LDEDE4120MA5N00 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Operating Temperature
-55°C ~ 125°C
Mfr
Mounting Type
Surface Mount
Series
Package / Case
Packaging
Tape & Reel (TR)
Size / Dimension
0.287" L x 0.240" W (7.30mm x 6.10mm)
Part Status
Obsolete
Height - Seated (Max)
0.142" (3.60mm)
Capacitance
Termination
Solder Pads
Tolerance
±20%
Applications
Automotive
Voltage Rating - AC
40V
Ratings
AEC-Q200
Voltage Rating - DC
63V
Features
High Temperature
Dielectric Material
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Obsolete
This product is no longer manufactured.