
LDEDC3100KA5N00 | |
|---|---|
DigiKey Part Number | 399-5479-2-ND - Tape & Reel (TR) 399-5479-1-ND - Cut Tape (CT) 399-5479-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | LDEDC3100KA5N00 |
Description | CAP FILM 0.1UF 10% 63VDC 1812 |
Customer Reference | |
Detailed Description | 0.1 µF Film Capacitor 40V 63V Polyester, Polyethylene Naphthalate (PEN), Metallized - Stacked 1812 (4532 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | LDEDC3100KA5N00 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Obsolete | |
Capacitance | ||
Tolerance | ±10% | |
Voltage Rating - AC | 40V | |
Voltage Rating - DC | 63V | |
Dielectric Material | ||
Operating Temperature | -55°C ~ 125°C | |
Mounting Type | Surface Mount | |
Package / Case | ||
Size / Dimension | 0.185" L x 0.130" W (4.70mm x 3.30mm) | |
Height - Seated (Max) | 0.094" (2.40mm) | |
Termination | Solder Pads | |
Lead Spacing | - | |
Applications | Automotive | |
Ratings | AEC-Q200 | |
Features | High Temperature | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,10000 € | 1,10 € |
| 10 | 0,71500 € | 7,15 € |
| 50 | 0,56400 € | 28,20 € |
| 100 | 0,51720 € | 51,72 € |
| 500 | 0,43826 € | 219,13 € |
| 1.000 | 0,41384 € | 413,84 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | 0,38366 € | 1.150,98 € |
| Unit Price without VAT: | 1,10000 € |
|---|---|
| Unit Price with VAT: | 1,30900 € |

