
LDEDC3100JA5N00 | |
|---|---|
DigiKey Part Number | 399-6418-2-ND - Tape & Reel (TR) 399-6418-1-ND - Cut Tape (CT) 399-6418-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | LDEDC3100JA5N00 |
Description | CAP FILM 0.1UF 5% 63VDC 1812 |
Customer Reference | |
Detailed Description | 0.1 µF Film Capacitor 40V 63V Polyester, Polyethylene Naphthalate (PEN), Metallized - Stacked 1812 (4532 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | LDEDC3100JA5N00 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Obsolete | |
Capacitance | ||
Tolerance | ±5% | |
Voltage Rating - AC | 40V | |
Voltage Rating - DC | 63V | |
Dielectric Material | ||
Operating Temperature | -55°C ~ 125°C | |
Mounting Type | Surface Mount | |
Package / Case | ||
Size / Dimension | 0.185" L x 0.130" W (4.70mm x 3.30mm) | |
Height - Seated (Max) | 0.094" (2.40mm) | |
Termination | Solder Pads | |
Lead Spacing | - | |
Applications | Automotive | |
Ratings | AEC-Q200 | |
Features | High Temperature | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,19000 € | 1,19 € |
| 10 | 0,77900 € | 7,79 € |
| 50 | 0,61760 € | 30,88 € |
| 100 | 0,56770 € | 56,77 € |
| 500 | 0,48366 € | 241,83 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | 0,42549 € | 1.276,47 € |
| Unit Price without VAT: | 1,19000 € |
|---|---|
| Unit Price with VAT: | 1,41610 € |

