0.068 µF Film Capacitor 40V 63V Polyester, Polyethylene Naphthalate (PEN), Metallized - Stacked 1210 (3225 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

LDEDB2680KA0N00

DigiKey Part Number
399-12862-2-ND - Tape & Reel (TR)
399-12862-1-ND - Cut Tape (CT)
Manufacturer
Manufacturer Product Number
LDEDB2680KA0N00
Description
CAP FILM 0.068UF 10% 63VDC 1210
Customer Reference
Detailed Description
0.068 µF Film Capacitor 40V 63V Polyester, Polyethylene Naphthalate (PEN), Metallized - Stacked 1210 (3225 Metric)
Datasheet
 Datasheet
EDA/CAD Models
LDEDB2680KA0N00 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Operating Temperature
-55°C ~ 125°C
Mfr
Mounting Type
Surface Mount
Series
Package / Case
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Size / Dimension
0.130" L x 0.098" W (3.30mm x 2.50mm)
Part Status
Obsolete
Height - Seated (Max)
0.079" (2.00mm)
Capacitance
Termination
Solder Pads
Tolerance
±10%
Applications
Automotive
Voltage Rating - AC
40V
Ratings
AEC-Q200
Voltage Rating - DC
63V
Features
High Temperature
Dielectric Material
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 103
Check for Additional Incoming Stock
This product is no longer manufactured and will no longer be stocked once stock is depleted.
All prices are in EUR
Cut Tape (CT)
QuantityUnit PriceExt Price
11,31000 €1,31 €
100,86700 €8,67 €
500,69120 €34,56 €
1000,63700 €63,70 €
Unit Price without VAT:1,31000 €
Unit Price with VAT:1,55890 €