
LDECC3220JA5N00 | |
|---|---|
DigiKey Part Number | 399-18520-2-ND - Tape & Reel (TR) 399-18520-1-ND - Cut Tape (CT) 399-18520-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | LDECC3220JA5N00 |
Description | CAP FILM 0.22UF 5% 50VDC 1812 |
Customer Reference | |
Detailed Description | 0.22 µF Film Capacitor 40V 50V Polyester, Polyethylene Naphthalate (PEN), Metallized - Stacked 1812 (4532 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | LDECC3220JA5N00 Models |
Category | Operating Temperature -55°C ~ 125°C |
Mfr | Mounting Type Surface Mount |
Series | Package / Case |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Size / Dimension 0.185" L x 0.130" W (4.70mm x 3.30mm) |
Part Status Obsolete | Height - Seated (Max) 0.094" (2.40mm) |
Capacitance | Termination Solder Pads |
Tolerance ±5% | Applications Automotive |
Voltage Rating - AC 40V | Ratings AEC-Q200 |
Voltage Rating - DC 50V | Features High Temperature |
Dielectric Material | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,34000 € | 1,34 € |
| 10 | 0,89100 € | 8,91 € |
| 50 | 0,71020 € | 35,51 € |
| 100 | 0,65460 € | 65,46 € |
| 500 | 0,56058 € | 280,29 € |
| Unit Price without VAT: | 1,34000 € |
|---|---|
| Unit Price with VAT: | 1,59460 € |

