LDECC3100KA5N00 is Obsolete and no longer manufactured.
Available Substitutes:

Direct


KEMET
In Stock: 833
Unit Price: 1,10000 €
Datasheet

Parametric Equivalent


KEMET
In Stock: 2.358
Unit Price: 1,10000 €
Datasheet
0.1 µF Film Capacitor 40V 50V Polyester, Polyethylene Naphthalate (PEN), Metallized - Stacked 1812 (4532 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

LDECC3100KA5N00

DigiKey Part Number
LDECC3100KA5N00-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
LDECC3100KA5N00
Description
CAP FILM 0.1UF 10% 50VDC 1812
Customer Reference
Detailed Description
0.1 µF Film Capacitor 40V 50V Polyester, Polyethylene Naphthalate (PEN), Metallized - Stacked 1812 (4532 Metric)
Datasheet
 Datasheet
EDA/CAD Models
LDECC3100KA5N00 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Part Status
Obsolete
Capacitance
Tolerance
±10%
Voltage Rating - AC
40V
Voltage Rating - DC
50V
Dielectric Material
Operating Temperature
-55°C ~ 125°C
Mounting Type
Surface Mount
Package / Case
Size / Dimension
0.185" L x 0.130" W (4.70mm x 3.30mm)
Height - Seated (Max)
0.094" (2.40mm)
Termination
Solder Pads
Lead Spacing
-
Applications
Automotive
Ratings
AEC-Q200
Features
High Temperature
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes