0.1 µF Film Capacitor 40V 50V Polyester, Polyethylene Naphthalate (PEN), Metallized - Stacked 1210 (3225 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
0.1 µF Film Capacitor 40V 50V Polyester, Polyethylene Naphthalate (PEN), Metallized - Stacked 1210 (3225 Metric)
LDB Series 1210 (3225 Metric)

LDECB3100JA0N00

DigiKey Part Number
399-6413-2-ND - Tape & Reel (TR)
399-6413-1-ND - Cut Tape (CT)
399-6413-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
LDECB3100JA0N00
Description
CAP FILM 0.1UF 5% 50VDC 1210
Customer Reference
Detailed Description
0.1 µF Film Capacitor 40V 50V Polyester, Polyethylene Naphthalate (PEN), Metallized - Stacked 1210 (3225 Metric)
Datasheet
 Datasheet
EDA/CAD Models
LDECB3100JA0N00 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Operating Temperature
-55°C ~ 125°C
Mfr
Mounting Type
Surface Mount
Series
Package / Case
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Size / Dimension
0.130" L x 0.098" W (3.30mm x 2.50mm)
Part Status
Obsolete
Height - Seated (Max)
0.083" (2.10mm)
Capacitance
Termination
Solder Pads
Tolerance
±5%
Applications
Automotive
Voltage Rating - AC
40V
Ratings
AEC-Q200
Voltage Rating - DC
50V
Features
High Temperature
Dielectric Material
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 84
Check for Additional Incoming Stock
This product is no longer manufactured and will no longer be stocked once stock is depleted.
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
11,28000 €1,28 €
100,84800 €8,48 €
500,67520 €33,76 €
* All Digi-Reel orders will add a 5,50 € reeling fee.
Unit Price without VAT:1,28000 €
Unit Price with VAT:1,52320 €